Part Details for 29R147GR by Essentra Components
Overview of 29R147GR by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29R147GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R147GR-ND
|
DigiKey | ROUND PRESS LOCK THUMB SCREW KNO Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4466 | Buy Now |
DISTI #
144-29R147GR
|
Mouser Electronics | Knobs & Dials Round Press Lock Thumb Screw Knob, For 1/4 Screw, Green, Acetal, .750 OD RoHS: Compliant | 0 |
|
$0.4050 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Thumb Screw Knob - Knob Diameter 19.1 mm (0.750 in) - Compatible Thread Sizes 1/4 - Knob Height 8 mm (0.313 in) RoHS: Compliant | 0 |
|
$0.2836 / $0.4661 | Buy Now |