Datasheets
2A05GHB0 by: Taiwan Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN

Part Details for 2A05GHB0 by Taiwan Semiconductor

Overview of 2A05GHB0 by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2A05GHB0

2A05GHB0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2A05GHB0 Part Data Attributes

2A05GHB0 Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
2A05GHB0 Taiwan Semiconductor Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 70 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 600 V
Reverse Current-Max 5 µA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 2A05GHB0

This table gives cross-reference parts and alternative options found for 2A05GHB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2A05GHB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2A05G-TR0G Rectifier Diode, Taiwan Semiconductor 2A05GHB0 vs 2A05G-TR0G
2A05GX0G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Taiwan Semiconductor 2A05GHB0 vs 2A05GX0G
2A05GR0G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 2A05GHB0 vs 2A05GR0G
Part Number Description Manufacturer Compare
RL205U13 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor 2A05GHB0 vs RL205U13
FR205U12 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor 2A05GHB0 vs FR205U12
FR205H11 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor 2A05GHB0 vs FR205H11
PG206R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PanJit Semiconductor 2A05GHB0 vs PG206R_B0_00001
FR205P Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, LRC Leshan Radio Co Ltd 2A05GHB0 vs FR205P
2A05GHA0 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 2A05GHB0 vs 2A05GHA0
FR205GH17 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor 2A05GHB0 vs FR205GH17
2A05GR0G Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Taiwan Semiconductor 2A05GHB0 vs 2A05GR0G
T2A60 Rectifier Diode, Taitron Components Inc 2A05GHB0 vs T2A60
RL205GU16 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, Rectron Semiconductor 2A05GHB0 vs RL205GU16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2A05GHB0 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2A05GHB0 by Taiwan Semiconductor

  • Please alert me when 2A05GHB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2A05GHB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2A05GHB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2A05GHB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2A05GHB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2A05GHB0 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: