2A4-000-002L000
Diamond SA
Description: Fiber Optic Connector, 9/125um, Single Mode, Simplex,

Overview of 2A4-000-002L000 by Diamond SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 2A4-000-002L000 by Diamond SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2A4-000-002L000 by Diamond SA

2A4-000-002L000
Diamond SA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DIAMOND SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
DIN Conformance
NO
Fiber Size
9/125um
IEC Conformance
NO
Insertion Loss
1 dB
MIL Conformance
NO
Mode
SINGLE
Mounting Type
CABLE
Option
GENERAL PURPOSE
Want to compare parts?
  1. 2A4-000-002L000
    Diamond SA
    Fiber Optic Connector, 9/125um, Single Mode, Simplex,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2A4-000-002L000 by Diamond SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2A4-000-002L000 by Diamond SA

Select Manufacturer
Which Manufacturer of 2A4-000-002L000 would you like to use for your alert(s)?
  • Please alert me when 2A4-000-002L000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2A4-000-002L000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2A4-000-002L000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2A4-000-002L000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2A4-000-002L000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2A4-000-002L000 by Diamond SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: