Part Details for 2A400 by RPM Micro
Overview of 2A400 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2A400
2A400 CAD Models
2A400 Part Data Attributes
|
2A400
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
2A400
RPM Micro
Rectifier Diode, 1 Element, 2A, 400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for 2A400
This table gives cross-reference parts and alternative options found for 2A400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2A400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN-SW3.5F400 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | SEMIKRON | 2A400 vs SKN-SW3.5F400 |