There are no models available for this part yet.
Overview of 2BZX84C2V7 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 2BZX84C2V7 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-2BZX84C2V7-ND
|
DigiKey | ZENER SOT-23 2.7V 0.3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0345 | Buy Now | |
DISTI #
637-2BZX84C2V7
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 2.7V, 0.3W, 5% RoHS: Compliant | 0 |
|
$0.0270 / $0.1600 | Order Now | |
Onlinecomponents.com | Zener Diode - SOT-23 - 2.7V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0150 / $0.0235 | Buy Now | ||
DISTI #
2BZX84C2V7-DIO
|
TME | Diode: Zener, 0.3W, 2.7V, 103mA, SMD, reel,tape, SOT23, 2BZX84C Min Qty: 1 | 0 |
|
$0.0198 / $0.0496 | RFQ |
CAD Models for 2BZX84C2V7 by Diotec Semiconductor AG
Part Data Attributes for 2BZX84C2V7 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-11-14
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Temp Coeff-Max
|
-0.6 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|