Part Details for 2BZX84C3V0 by Diotec Semiconductor AG
Overview of 2BZX84C3V0 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BZX84C3V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2BZX84C3V0-ND
|
DigiKey | ZENER SOT-23 3V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2900 In Stock |
|
$0.0406 / $0.1900 | Buy Now |
DISTI #
637-2BZX84C3V0
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 3V, 0.3W, 5% RoHS: Compliant | 2791 |
|
$0.0250 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 3V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0156 / $0.0250 | Buy Now |
DISTI #
2BZX84C3V0-DIO
|
TME | Diode: Zener, 0.3W, 3V, 94mA, SMD, reel,tape, SOT23, 2BZX84C Min Qty: 1 | 0 |
|
$0.0199 / $0.0497 | RFQ |
Part Details for 2BZX84C3V0
2BZX84C3V0 CAD Models
2BZX84C3V0 Part Data Attributes
|
2BZX84C3V0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2BZX84C3V0
Diotec Semiconductor AG
Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 2BZX84C3V0
This table gives cross-reference parts and alternative options found for 2BZX84C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2BZX84C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB84-C3V0,215 | BZB84 series - Dual Zener diodes TO-236 3-Pin | NXP Semiconductors | 2BZX84C3V0 vs BZB84-C3V0,215 |