2CO040
Littelfuse Inc
Description: Electric Fuse, 40A, 600VAC, 250VDC, 200000A (IR), Inline/holder

Overview of 2CO040 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 2CO040 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2CO040 by Littelfuse Inc

2CO040
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 80000 A
Body Height
57 mm
Body Length or Diameter
26 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
40 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
250 V
Reference Standard
CSA
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. 2CO040
    Littelfuse Inc
    Electric Fuse, 40A, 600VAC, 250VDC, 200000A (IR), Inline/holder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2CO040 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2CO040 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 2CO040 would you like to use for your alert(s)?
  • Please alert me when 2CO040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2CO040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2CO040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2CO040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2CO040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2CO040 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: