Part Details for 2CPSA2A1B by Honeywell Sensing and Control
Results Overview of 2CPSA2A1B by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2CPSA2A1B Information
2CPSA2A1B by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2CPSA2A1B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46AJ0751
|
Newark | Safety Limit Switch-Cable Pull/Honeywell Rohs Compliant: Yes |Honeywell 2CPSA2A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,380.1800 | Buy Now |
|
DISTI #
2266-2CPSA2A1B-ND
|
DigiKey | CABLE PULL SWITCH 2NC 50MA 250V Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$932.1100 / $1,479.5500 | Buy Now |
|
DISTI #
480-6303-ND
|
DigiKey | CABLE PULL SWITCH 2NC 50MA 250V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$1,380.1800 | Buy Now |
|
DISTI #
785-2CPSA2A1B
|
Mouser Electronics | Cable Pull Switches 2NC/2NO 120Vac Cable Pull Safe Swch RoHS: Compliant | 0 |
|
$1,432.7500 | Order Now |
|
DISTI #
70118520
|
RS | SAFETY SWITCH, CABLE PULL, 2NC/2NO, DIRECT OPENING, 120 VAC MULTI-CLUSTER LED Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$2,164.1800 | Buy Now |
|
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles COO: Mexico RoHS: Compliant |
14 Partner Stock |
|
$987.6300 / $1,621.7200 | Buy Now |
|
DISTI #
29734641
|
Verical | Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$874.0600 / $1,387.4100 | Buy Now |
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
|
Quest Components | 1 |
|
$800.3760 | Buy Now | |
|
DISTI #
29734641
|
Verical | Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$874.0600 / $1,387.4100 | Buy Now |
US Tariff Estimator: 2CPSA2A1B by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2CPSA2A1B
2CPSA2A1B Part Data Attributes
|
|
2CPSA2A1B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2CPSA2A1B
Honeywell Sensing and Control
Snap Acting/Limit Switch, 4PST, Momentary, 2.8A, 24VDC, Connector Terminal, Panel Mount,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Body Breadth | 66.73 Mm | |
| Body Height | 152.4 Mm | |
| Body Length or Diameter | 152.4 Mm | |
| Contact (AC) Max Rating R Load | 6a@120vac | |
| Contact Current(AC)-Max | 6 A | |
| Contact Current(DC)-Max | 2.8 A | |
| Contact (DC) Max Rating R Load | 2.8a@24vdc | |
| Contact Voltage(AC)-Max | 120 V | |
| Contact Voltage(DC)-Max | 24 V | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 177.93 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | 4pst | |
| Switch Type | Snap Acting/Limit Switch | |
| Termination Type | Connector |