Part Details for 2ED020I12FAXUMA1 by Infineon Technologies AG
Overview of 2ED020I12FAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 2ED020I12FAXUMA1
2ED020I12FAXUMA1 CAD Models
2ED020I12FAXUMA1 Part Data Attributes
|
2ED020I12FAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED020I12FAXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.7 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 2ED020I12FAXUMA1
This table gives cross-reference parts and alternative options found for 2ED020I12FAXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2ED020I12FAXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2ED020I12FA | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32 | Infineon Technologies AG | 2ED020I12FAXUMA1 vs 2ED020I12FA |
2ED020I12F2XUMA1 | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, SOP-36/32 | Infineon Technologies AG | 2ED020I12FAXUMA1 vs 2ED020I12F2XUMA1 |
2ED020I12FAXUMA2 | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, DSO-36/32 | Infineon Technologies AG | 2ED020I12FAXUMA1 vs 2ED020I12FAXUMA2 |
2ED020I12-F2 | Half Bridge Based Peripheral Driver, 2A, PDSO32, GREEN, PLASTIC, SOP-36/32 | Infineon Technologies AG | 2ED020I12FAXUMA1 vs 2ED020I12-F2 |