Part Details for 2EDGRC-5.08-06P-14-00A(H) by Degson Electronics Co Ltd
Overview of 2EDGRC-5.08-06P-14-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGRC-5.08-06P-14-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDGRC5.08-6P14
|
TME | Pluggable terminal block, Contacts ph: 5.08mm, ways: 6, socket Min Qty: 2 | 1748 |
|
$0.3580 / $0.4980 | Buy Now |
Part Details for 2EDGRC-5.08-06P-14-00A(H)
2EDGRC-5.08-06P-14-00A(H) CAD Models
2EDGRC-5.08-06P-14-00A(H) Part Data Attributes
|
2EDGRC-5.08-06P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2EDGRC-5.08-06P-14-00A(H)
Degson Electronics Co Ltd
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown |
Alternate Parts for 2EDGRC-5.08-06P-14-00A(H)
This table gives cross-reference parts and alternative options found for 2EDGRC-5.08-06P-14-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EDGRC-5.08-06P-14-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020131-H061A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EDGRC-5.08-06P-14-00A(H) vs 20020131-H061A01LF |
OQ06718100J0G | Strip Terminal Block | Amphenol FCi | 2EDGRC-5.08-06P-14-00A(H) vs OQ06718100J0G |
OQ06705000J0G | Strip Terminal Block | Amphenol FCi | 2EDGRC-5.08-06P-14-00A(H) vs OQ06705000J0G |
5EHDV-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EDGRC-5.08-06P-14-00A(H) vs 5EHDV-06P |
VK0651500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | 2EDGRC-5.08-06P-14-00A(H) vs VK0651500000G |
2EHDVM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EDGRC-5.08-06P-14-00A(H) vs 2EHDVM-06P |
OQ06708100J0G | Strip Terminal Block | Amphenol FCi | 2EDGRC-5.08-06P-14-00A(H) vs OQ06708100J0G |
2EHDV-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EDGRC-5.08-06P-14-00A(H) vs 2EHDV-06P |
50950065011E | Strip Terminal Block | APEM Inc | 2EDGRC-5.08-06P-14-00A(H) vs 50950065011E |
50960065121D | Strip Terminal Block | APEM Inc | 2EDGRC-5.08-06P-14-00A(H) vs 50960065121D |