Part Details for 2EZ7.5D5-T3 by Won-Top Electronics Co Ltd
Overview of 2EZ7.5D5-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 2EZ7.5D5-T3
2EZ7.5D5-T3 CAD Models
2EZ7.5D5-T3 Part Data Attributes
|
2EZ7.5D5-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2EZ7.5D5-T3
Won-Top Electronics Co Ltd
Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 66.5 mA |
Alternate Parts for 2EZ7.5D5-T3
This table gives cross-reference parts and alternative options found for 2EZ7.5D5-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EZ7.5D5-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EZ7.5D5-LF | Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | 2EZ7.5D5-T3 vs 2EZ7.5D5-LF |
2EZ7.5D5 | Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ7.5D5-T3 vs 2EZ7.5D5 |
2EZ7.5D5TRE3 | Zener Diode, 7.5V V(Z), 5%, 2W, | Microsemi Corporation | 2EZ7.5D5-T3 vs 2EZ7.5D5TRE3 |
2EZ7.5D5E3/TR8 | Zener Diode, 8.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 2EZ7.5D5-T3 vs 2EZ7.5D5E3/TR8 |
2EZ7.5D5 | Zener Diode, 7.5V V(Z), 5%, 2W, | SynSemi Inc | 2EZ7.5D5-T3 vs 2EZ7.5D5 |
2EZ7.5D5 | Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 2EZ7.5D5-T3 vs 2EZ7.5D5 |
2EZ7.5D5-AP | Zener Diode, 7.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 2EZ7.5D5-T3 vs 2EZ7.5D5-AP |
2EZ7.5D5-TP-HF | Zener Diode, | Micro Commercial Components | 2EZ7.5D5-T3 vs 2EZ7.5D5-TP-HF |
2EZ7.5D5-T | Zener Diode, | Micro Commercial Components | 2EZ7.5D5-T3 vs 2EZ7.5D5-T |
2EZ7.5D5/TR8 | Zener Diode, 8.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 2EZ7.5D5-T3 vs 2EZ7.5D5/TR8 |