Part Details for 2JS100-R by Bel Fuse
Results Overview of 2JS100-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2JS100-R Information
2JS100-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 2JS100-R
2JS100-R CAD Models
2JS100-R Part Data Attributes
|
|
2JS100-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2JS100-R
Bel Fuse
Electric Fuse, Time Lag Blow, 0.1A, 350VAC, 140VDC, 100A (IR), Inline/holder, 5x15mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 140 Vdc: 150 A | |
| Blow Characteristic | Time Lag | |
| Body Height | 13.8 Mm | |
| Body Length or Diameter | 5.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 5x15mm | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Bulk; Tr | |
| Pre-arcing Time-Min | 10 Ms | |
| Rated Breaking Capacity | 100 A | |
| Rated Current | 0.1 A | |
| Rated Voltage(AC) | 350 V | |
| Rated Voltage(DC) | 140 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 0.03 S |
Alternate Parts for 2JS100-R
This table gives cross-reference parts and alternative options found for 2JS100-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2JS100-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0658R0100-42 | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm | 2JS100-R vs 0658R0100-42 |
| 0658R0100-12 | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm | 2JS100-R vs 0658R0100-12 |
| 3JS100-R | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 0.1A, 350VAC, 140VDC, 100A (IR), Through Hole, 5x15mm | 2JS100-R vs 3JS100-R |