Part Details for 2M801-008-16M9-19SA by Amphenol Corporation
Overview of 2M801-008-16M9-19SA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-008-16M9-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M801-008-16M9-19S
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 19 Contacts, Crimp Socket, Threaded, 9-19 - Bulk (Alt: 2M801-008-16M9-19S) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7057 | Buy Now |
Part Details for 2M801-008-16M9-19SA
2M801-008-16M9-19SA CAD Models
2M801-008-16M9-19SA Part Data Attributes
|
2M801-008-16M9-19SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M801-008-16M9-19SA
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 2M801-008-16M9-19SA
This table gives cross-reference parts and alternative options found for 2M801-008-16M9-19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M801-008-16M9-19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-008-16Z19-19SA | Circular Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Glenair Inc | 2M801-008-16M9-19SA vs 801-008-16Z19-19SA |
801-008-16M9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 2M801-008-16M9-19SA vs 801-008-16M9-19SA |
801-008-16NF9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 2M801-008-16M9-19SA vs 801-008-16NF9-19SA |
2M801-008-16Z19-19SA | Circular Connector, | Amphenol Corporation | 2M801-008-16M9-19SA vs 2M801-008-16Z19-19SA |
801-008-16MT9-19SA | Circular Connector, | Glenair Inc | 2M801-008-16M9-19SA vs 801-008-16MT9-19SA |
2M801-008-16MT9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 2M801-008-16M9-19SA vs 2M801-008-16MT9-19SA |
2M801-008-16NF9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Plug, | Amphenol Corporation | 2M801-008-16M9-19SA vs 2M801-008-16NF9-19SA |