2M805-001-16BEN8-7PA
Amphenol Corporation
Description: Circular Connector

Overview of 2M805-001-16BEN8-7PA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 2M805-001-16BEN8-7PA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-001-16BEN8-7PA by Amphenol Corporation

2M805-001-16BEN8-7PA
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
7
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
BLACK NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
8-7
Want to compare parts?
  1. 2M805-001-16BEN8-7PA
    Amphenol Corporation
    Circular Connector
    VS

Alternate Parts for 2M805-001-16BEN8-7PA

This table gives cross-reference parts and alternative options found for 2M805-001-16BEN8-7PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16BEN8-7PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
805-001-16Z18-7GA Circular Connector, 7 Contact(s), Stainless Steel, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16Z18-7GA
805-001-16MT8-7PA Circular Connector, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16MT8-7PA
805-001-16NF8-7PA Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16NF8-7PA
805-001-16Z18-7PA Circular Connector, 7 Contact(s), Stainless Steel, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16Z18-7PA
MKJ5A6C8-7PA MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6C8-7PA
805-001-16C8-7PA Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16C8-7PA
2M805-001-16NF8-7PA MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation 2M805-001-16BEN8-7PA vs 2M805-001-16NF8-7PA
805-001-16M8-7GA Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16M8-7GA
2M805-001-16ZM8-7PA Circular Connector, Amphenol Corporation 2M805-001-16BEN8-7PA vs 2M805-001-16ZM8-7PA
805-001-16M8-7PA Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16M8-7PA
Part Number Description Manufacturer Compare
MKJ5A6C8-7PB MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6C8-7PB
MKJ5A6K8-7PB MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6K8-7PB
MKJ5A6Y8-7BB MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6Y8-7BB
805-001-16C8-7PE Circular Connector Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16C8-7PE
MKJ5A6F8-7BC MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6F8-7BC
MKJ5A6Z8-7BB MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6Z8-7BB
MKJ5A6K8-7AB MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6K8-7AB
805-001-16ZNU8-7PE Circular Connector Glenair Inc 2M805-001-16BEN8-7PA vs 805-001-16ZNU8-7PE
MKJ5A6W8-7AD MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6W8-7AD
MKJ5A6F8-7PA MIL Series Connector ITT Interconnect Solutions 2M805-001-16BEN8-7PA vs MKJ5A6F8-7PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-001-16BEN8-7PA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-001-16BEN8-7PA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-001-16BEN8-7PA would you like to use for your alert(s)?
  • Please alert me when 2M805-001-16BEN8-7PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-001-16BEN8-7PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-001-16BEN8-7PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-001-16BEN8-7PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-001-16BEN8-7PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-001-16BEN8-7PA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: