Part Details for 2M805-001-16BEN8-7PD by Amphenol Corporation
Overview of 2M805-001-16BEN8-7PD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 2M805-001-16BEN8-7PD
2M805-001-16BEN8-7PD CAD Models
2M805-001-16BEN8-7PD Part Data Attributes
|
2M805-001-16BEN8-7PD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16BEN8-7PD
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | BLACK NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 2M805-001-16BEN8-7PD
This table gives cross-reference parts and alternative options found for 2M805-001-16BEN8-7PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16BEN8-7PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-001-16ZNU8-7PD | Circular Connector, | Amphenol Corporation | 2M805-001-16BEN8-7PD vs 2M805-001-16ZNU8-7PD |
805-001-16MT8-7GD | Circular Connector | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16MT8-7GD |
805-001-16MT8-7PD | Circular Connector | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16MT8-7PD |
805-001-16C8-7GD | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16C8-7GD |
2M805-001-16M8-7PD | Circular Connector, | Amphenol Corporation | 2M805-001-16BEN8-7PD vs 2M805-001-16M8-7PD |
805-001-16ZN8-7GD | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16ZN8-7GD |
805-001-16M8-7GD | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16M8-7GD |
805-001-16C8-7PD | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16C8-7PD |
805-001-16M8-7PD | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16BEN8-7PD vs 805-001-16M8-7PD |
2M805-001-16ZN8-7PD | Circular Connector, | Amphenol Corporation | 2M805-001-16BEN8-7PD vs 2M805-001-16ZN8-7PD |