-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M37516M8-XXXHP#UU | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray | |
M37516M8-XXXHP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 48 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16M8-7PA
|
Avnet Americas | CONN, TRI START PIN 7 POS CRIMP ANTI DECOUPLING PLUG - Bulk (Alt: 2M805-001-16M8-7PA) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$218.0637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2M805-001-16M8-7PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16M8-7PA
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ELECTROLESS NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
This table gives cross-reference parts and alternative options found for 2M805-001-16M8-7PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16M8-7PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A6W8-7PA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16M8-7PA vs MKJ5A6W8-7PA |
805-001-16MT8-7PA | Circular Connector, | Glenair Inc | 2M805-001-16M8-7PA vs 805-001-16MT8-7PA |
2M805-001-16NF8-7PA | MIL Series Connector, 7 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M805-001-16M8-7PA vs 2M805-001-16NF8-7PA |
MKJ5A6F8-7PA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16M8-7PA vs MKJ5A6F8-7PA |
805-001-16ZNU8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M8-7PA vs 805-001-16ZNU8-7PA |
805-001-16NF8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M8-7PA vs 805-001-16NF8-7PA |
805-001-16M8-7PA | Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Plug, | Glenair Inc | 2M805-001-16M8-7PA vs 805-001-16M8-7PA |