Part Details for 2M805-001-16Z18-4PA by Amphenol Corporation
Overview of 2M805-001-16Z18-4PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2M805-001-16Z18-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16Z18-4PA
|
Avnet Americas | - Bulk (Alt: 2M805-001-16Z18-4PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$220.0375 / $584.7995 | Buy Now |
DISTI #
2M805-001-16Z18-4PA
|
Avnet Americas | - Bulk (Alt: 2M805-001-16Z18-4PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$220.0375 / $584.7995 | Buy Now |
DISTI #
2M805-001-16Z18-4PA
|
Avnet Americas | - Bulk (Alt: 2M805-001-16Z18-4PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$220.0375 / $584.7995 | Buy Now |
Part Details for 2M805-001-16Z18-4PA
2M805-001-16Z18-4PA CAD Models
2M805-001-16Z18-4PA Part Data Attributes
|
2M805-001-16Z18-4PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16Z18-4PA
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for 2M805-001-16Z18-4PA
This table gives cross-reference parts and alternative options found for 2M805-001-16Z18-4PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16Z18-4PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M805-001-16ZNU8-4PA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M805-001-16Z18-4PA vs 2M805-001-16ZNU8-4PA |
2M805-001-16BEN8-4PA | Circular Connector | Amphenol Corporation | 2M805-001-16Z18-4PA vs 2M805-001-16BEN8-4PA |
805-001-16MT8-4GA | Circular Connector | Glenair Inc | 2M805-001-16Z18-4PA vs 805-001-16MT8-4GA |
MKJ5A6F8-4PA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16Z18-4PA vs MKJ5A6F8-4PA |
MKJ5A6W8-4PA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16Z18-4PA vs MKJ5A6W8-4PA |
2M805-001-16NF8-4PA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M805-001-16Z18-4PA vs 2M805-001-16NF8-4PA |
MKJ5A6Z8-4PA | MIL Series Connector | ITT Interconnect Solutions | 2M805-001-16Z18-4PA vs MKJ5A6Z8-4PA |
2M805-001-16ZN8-4PA | MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | 2M805-001-16Z18-4PA vs 2M805-001-16ZN8-4PA |