Part Details for 2M805-001-16ZNU9-10PB by Amphenol Corporation
Overview of 2M805-001-16ZNU9-10PB by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-001-16ZNU9-10PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16ZNU9-10PB
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Pin, Threaded, 9-10 - Bulk (Alt: 2M805-001-16ZNU9-10PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-80500116ZNU910PB
|
Mouser Electronics | Circular MIL Spec Connector M805 10C 10#23 P IN PLUG OM RoHS: Compliant | 0 |
|
$101.4300 / $111.9300 | Order Now |
DISTI #
2M805-001-16ZNU9-10PB
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Pin, Threaded, 9-10 - Bulk (Alt: 2M805-001-16ZNU9-10PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M805-001-16ZNU9-10PB
|
Avnet Americas | Circular Connector, 2M Series, Straight Plug, 10 Contacts, Crimp Pin, Threaded, 9-10 - Bulk (Alt: 2M805-001-16ZNU9-10PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2M805-001-16ZNU9-10PB
2M805-001-16ZNU9-10PB CAD Models
2M805-001-16ZNU9-10PB Part Data Attributes
|
2M805-001-16ZNU9-10PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16ZNU9-10PB
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 2M805-001-16ZNU9-10PB
This table gives cross-reference parts and alternative options found for 2M805-001-16ZNU9-10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-001-16ZNU9-10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.