Part Details for 2M805-005-02NF11-19PA by Amphenol Corporation
Overview of 2M805-005-02NF11-19PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-005-02NF11-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-80500502NF1119PA
|
Mouser Electronics | Circular MIL Spec Connector 2M805 19C 19#23 PCB PIN RECP RoHS: Not Compliant | 0 |
|
$131.2000 / $144.7800 | Order Now |
Part Details for 2M805-005-02NF11-19PA
2M805-005-02NF11-19PA CAD Models
2M805-005-02NF11-19PA Part Data Attributes
|
2M805-005-02NF11-19PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-02NF11-19PA
Amphenol Corporation
CIRCULAR CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 2M805-005-02NF11-19PA
This table gives cross-reference parts and alternative options found for 2M805-005-02NF11-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-02NF11-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C2C11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2C11-19BA |
MKJ5C2C11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2C11-19AA |
MKJ5C2Y11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2Y11-19BA |
MKJ5C2F11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2F11-19BA |
2M805-005-02MT11-19PA | MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 2M805-005-02NF11-19PA vs 2M805-005-02MT11-19PA |
MKJ5C2Z11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2Z11-19AA |
MKJ5C2Z11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2Z11-19BA |
MKJ5C2Y11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2Y11-19AA |
MKJ5C2K11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02NF11-19PA vs MKJ5C2K11-19BA |
2M805-005-02ZN11-19PA | MIL Series Connector, 19 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 2M805-005-02NF11-19PA vs 2M805-005-02ZN11-19PA |