Part Details for 2M805-005-07M11-19PA by Amphenol Corporation
Overview of 2M805-005-07M11-19PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-005-07M11-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-005-07M11-19PA
|
Avnet Americas | Conn MIL-DTL 38999 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal Single Port - Bulk (Alt: 2M805-005-07M11-19PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$170.9500 / $454.3205 | Buy Now |
DISTI #
654-M80500507M1119PA
|
Mouser Electronics | Circular MIL Spec Connector 2M805 19C 19#23 PIN PCB NI RoHS: Compliant | 0 |
|
$163.2200 / $182.7100 | Order Now |
DISTI #
2M805-005-07M11-19PA
|
Avnet Americas | Conn MIL-DTL 38999 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal Single Port - Bulk (Alt: 2M805-005-07M11-19PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$170.9500 / $454.3205 | Buy Now |
DISTI #
2M805-005-07M11-19PA
|
Avnet Americas | Conn MIL-DTL 38999 Circular PIN 19 POS Solder ST Jam Nut 19 Terminal Single Port - Bulk (Alt: 2M805-005-07M11-19PA) Min Qty: 7 Package Multiple: 7 Container: Bulk | 0 |
|
$170.9500 / $454.3205 | Buy Now |
Part Details for 2M805-005-07M11-19PA
2M805-005-07M11-19PA CAD Models
2M805-005-07M11-19PA Part Data Attributes
|
2M805-005-07M11-19PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-07M11-19PA
Amphenol Corporation
CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for 2M805-005-07M11-19PA
This table gives cross-reference parts and alternative options found for 2M805-005-07M11-19PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-07M11-19PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7K11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7K11-19BA |
MKJ5C7C11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7C11-19BA |
MKJ5C7F11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7F11-19AA |
MKJ5C7C11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7C11-19AA |
MKJ5C7Z11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7Z11-19AA |
MKJ5C7W11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7W11-19AA |
MKJ5C7K11-19AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7K11-19AA |
MKJ5C7Z11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7Z11-19BA |
MKJ5C7W11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7W11-19BA |
MKJ5C7F11-19BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07M11-19PA vs MKJ5C7F11-19BA |