Part Details for 2M805-005-07NF9-10PA by Amphenol Corporation
Overview of 2M805-005-07NF9-10PA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2M805-005-07NF9-10PA
2M805-005-07NF9-10PA CAD Models
2M805-005-07NF9-10PA Part Data Attributes
|
2M805-005-07NF9-10PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-07NF9-10PA
Amphenol Corporation
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 2M805-005-07NF9-10PA
This table gives cross-reference parts and alternative options found for 2M805-005-07NF9-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-07NF9-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C7W9-10BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7W9-10BA |
MKJ5C7K9-10BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7K9-10BA |
MKJ5C7Z9-10AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7Z9-10AA |
2M805-005-07M9-10PA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | 2M805-005-07NF9-10PA vs 2M805-005-07M9-10PA |
MKJ5C7Y9-10AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7Y9-10AA |
MKJ5C7C9-10BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7C9-10BA |
MKJ5C7F9-10AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7F9-10AA |
MKJ5C7Y9-10BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-07NF9-10PA vs MKJ5C7Y9-10BA |