Part Details for 2MCTA1104-R50A by Foxconn
Results Overview of 2MCTA1104-R50A by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2MCTA1104-R50A Information
2MCTA1104-R50A by Foxconn is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3S5632-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | |
| LM3S1627-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 | |
| LM3S1626-IQR50-A0 | Texas Instruments | Stellaris LM3S Microcontroller 64-LQFP -40 to 85 |
US Tariff Estimator: 2MCTA1104-R50A by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2MCTA1104-R50A Part Data Attributes
|
|
2MCTA1104-R50A
Foxconn
Buy Now
Datasheet
|
Compare Parts:
2MCTA1104-R50A
Foxconn
General Purpose Inductor, 0.5uH, 20%, 1 Element,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Inductance-Nom (L) | 0.5 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Current-Max | 20 A | |
| Shape/Size Description | Cylindrical Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Tolerance | 20% |