Part Details for 2N1048B by Texas Instruments
Results Overview of 2N1048B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1048B Information
2N1048B by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1048B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.75A I(C), 1-Element, NPN, Silicon | 4878 |
|
RFQ |
2N1048B Part Data Attributes
|
|
2N1048B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N1048B
Texas Instruments
Small Signal Bipolar Transistor, 0.75A I(C), 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-57 | |
| Package Description | To-57, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.75 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 12 | |
| JESD-30 Code | O-MBPM-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 0.125 Mhz |