Part Details for 2N1208R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N1208R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1208R1
2N1208R1 CAD Models
2N1208R1 Part Data Attributes
|
2N1208R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N1208R1
TT Electronics Power and Hybrid / Semelab Limited
5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-61 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN SILVER COPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N1208R1
This table gives cross-reference parts and alternative options found for 2N1208R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1208R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1208 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61 | TT Electronics Resistors | 2N1208R1 vs 2N1208 |
2N1208 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-61 | TT Electronics Power and Hybrid / Semelab Limited | 2N1208R1 vs 2N1208 |
2N1208 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, | Spectrum Control | 2N1208R1 vs 2N1208 |