Part Details for 2N1302 by Texas Instruments
Results Overview of 2N1302 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1302 Information
2N1302 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1302
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Alloy Junction Germanium Transistor | 1 |
|
RFQ | |
|
|
Quest Components | TRANSISTOR,BJT,NPN,300MA I(C),TO-5 | 9 |
|
$4.3560 / $5.9400 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,300MA I(C),TO-5 | 8 |
|
$3.2413 / $4.4199 | Buy Now |
|
|
Vyrian | Transistor | 5352 |
|
RFQ |
Part Details for 2N1302
2N1302 CAD Models
2N1302 Part Data Attributes
|
|
2N1302
Texas Instruments
Buy Now
|
Compare Parts:
2N1302
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.3 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 85 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.15 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 3 Mhz |
2N1302 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N1302 is -65°C to 150°C, although the recommended operating temperature range is -40°C to 125°C.
-
To ensure the 2N1302 is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is between 0.6V and 0.8V, and the collector-emitter voltage (VCE) is at least 1V greater than the base-emitter voltage.
-
The maximum current handling capability of the 2N1302 is 500mA for the collector current (IC) and 50mA for the base current (IB).
-
To protect the 2N1302 from ESD, you should handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package or bag.
-
Yes, the 2N1302 can be used as a switch, but it is not recommended due to its relatively low current handling capability and high saturation voltage. A more suitable transistor for switching applications would be a power transistor like the TIP120 or TIP122.