Part Details for 2N1377 by Texas Instruments
Results Overview of 2N1377 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N1377 Information
2N1377 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N1377
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
|
Quest Components | TRANSISTOR,BJT,PNP,45V V(BR)CEO,200MA I(C),TO-5 | 236 |
|
$14.9920 / $21.0825 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,45V V(BR)CEO,200MA I(C),TO-5 | 20 |
|
$13.3755 / $16.2675 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,45V V(BR)CEO,200MA I(C),TO-5 | 5 |
|
$14.0550 / $18.7400 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,PNP,45V V(BR)CEO,200MA I(C),TO-5 | 4 |
|
$14.0550 / $18.7400 | Buy Now |
|
|
Vyrian | Transistor | 5373 |
|
RFQ |
2N1377 Part Data Attributes
|
|
2N1377
Texas Instruments
Buy Now
|
Compare Parts:
2N1377
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 67 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Surface Mount | No |
2N1377 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the 2N1377 is 150°C, but it's recommended to operate it at a maximum of 125°C for reliable performance.
-
While the 2N1377 can be used as a switch, it's not recommended for high-frequency applications due to its relatively high transition frequency (ft) of 250 MHz. For high-frequency applications, consider using a transistor with a higher ft, such as the 2N5179.
-
To ensure proper biasing for linear amplifier applications, use a voltage divider network to set the base voltage, and ensure the collector-emitter voltage is at least 2-3 times the voltage across the load. Also, consider using a negative feedback network to stabilize the amplifier.
-
The maximum collector current the 2N1377 can handle is 500 mA, but it's recommended to operate it at a maximum of 300 mA for reliable performance and to prevent overheating.
-
Yes, the 2N1377 can be used in a push-pull amplifier configuration, but it's essential to ensure proper biasing and matching of the transistors to prevent distortion and oscillation.