Part Details for 2N1502 by GPD Optoelectronics Corp
Overview of 2N1502 by GPD Optoelectronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1502
2N1502 CAD Models
2N1502 Part Data Attributes
|
2N1502
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N1502
GPD Optoelectronics Corp
Power Bipolar Transistor, 3.5A I(C), PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Number of Elements | 1 | |
Operating Temperature-Max | 95 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 0.2 MHz |