Part Details for 2N1724A by Spectrum Control
Overview of 2N1724A by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1724A
2N1724A CAD Models
2N1724A Part Data Attributes:
|
2N1724A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
2N1724A
Spectrum Control
Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-61 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2N1724A
This table gives cross-reference parts and alternative options found for 2N1724A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1724A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1724A | Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin | Microchip Technology Inc | 2N1724A vs 2N1724A |
2N1724A | 5A, 120V, NPN, Si, POWER TRANSISTOR, TO-61 | Texas Instruments | 2N1724A vs 2N1724A |
2N1724AE3 | Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Microsemi Corporation | 2N1724A vs 2N1724AE3 |
2N1724A | 5A, 12V, NPN, Si, POWER TRANSISTOR, TO-61 | TT Electronics Power and Hybrid / Semelab Limited | 2N1724A vs 2N1724A |
2N1724A | Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Microsemi Corporation | 2N1724A vs 2N1724A |
2N1724AR1 | 5A, 12V, NPN, Si, POWER TRANSISTOR, TO-61 | TT Electronics Power and Hybrid / Semelab Limited | 2N1724A vs 2N1724AR1 |
2N1724A | Power Bipolar Transistor, 5A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-61, Metal, 3 Pin, TO-61, 3 PIN | Semitronics Corp | 2N1724A vs 2N1724A |
2N1724A | Power Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-61 | TT Electronics Resistors | 2N1724A vs 2N1724A |
2N1724AR1 | Power Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-61 | TT Electronics Resistors | 2N1724A vs 2N1724AR1 |