Part Details for 2N2222 by Space Power Electronics Inc
Overview of 2N2222 by Space Power Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222
2N2222 CAD Models
2N2222 Part Data Attributes:
|
2N2222
Space Power Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222
Space Power Electronics Inc
RF Small Signal Bipolar Transistor, 0.8A I(C), Silicon, NPN, TO-18, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPACE POWER ELECTRONICS INC | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N2222
This table gives cross-reference parts and alternative options found for 2N2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2222 vs 2N2222 |
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | Thales Group | 2N2222 vs 2N2222 |
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Silicon, NPN, TO-18, TO-18, 3 PIN | International Devices Inc | 2N2222 vs 2N2222 |
2N2222 | RF Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-18, METAL CAN-3 | SPC Multicomp | 2N2222 vs 2N2222 |