Part Details for 2N2222AUB by Microchip Technology Inc
Overview of 2N2222AUB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2703
|
Newark | 50 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip 2N2222AUB Min Qty: 155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $5.3600 | Buy Now |
DISTI #
2N2222AUBMS-ND
|
DigiKey | TRANS NPN 50V 0.8A 3SMD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
452 In Stock |
|
$5.3600 / $5.7700 | Buy Now |
DISTI #
2N2222AUB
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Bulk (Alt: 2N2222AUB) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 / $5.7700 | Buy Now |
DISTI #
494-2N2222AUB
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 7100 |
|
$5.3600 | Buy Now |
DISTI #
2N2222AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.8600 / $5.7700 | Buy Now |
|
Future Electronics | 2N2222 Series 50 V 800 mA 500 mW Surface Mount NPN Switching Transistor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 366Tray |
|
$5.3700 / $5.6100 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon |
300 In Stock 1500 On Order |
|
$4.9900 / $5.6900 | Buy Now |
DISTI #
2N2222AUB
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Bulk (Alt: 2N2222AUB) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 / $5.7700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0200 / $6.0600 | Buy Now |
DISTI #
2N2222AUB
|
Avnet Silica | Trans GP BJT NPN 50V 0.8A 3-Pin UB (Alt: 2N2222AUB) RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for 2N2222AUB
2N2222AUB CAD Models
2N2222AUB Part Data Attributes:
|
2N2222AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2222AUB
This table gives cross-reference parts and alternative options found for 2N2222AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222AUB | Small Signal Bipolar Transistor, | VPT Components | 2N2222AUB vs JANTX2N2222AUB |
JANSF2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | 2N2222AUB vs JANSF2N2222AUBC |
JANTX2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs JANTX2N2222AUB |
2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs 2N2222AUBC |
JANS2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs JANS2N2222AUB |
JANTXV2N2222AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs JANTXV2N2222AUB |
JANS2N2222AUBC | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs JANS2N2222AUBC |
JANTXV2N2222AUBP | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N2222AUB vs JANTXV2N2222AUBP |