Datasheets
2N2865 by:

RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72

Part Details for 2N2865 by Micro Electronics Corporation

Overview of 2N2865 by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N2865

2N2865 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N2865 Part Data Attributes

2N2865 Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
2N2865 Micro Electronics Corporation RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 2.5 pF
Collector-Emitter Voltage-Max 13 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 600 MHz

2N2865 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2865 by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2865 by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of 2N2865 would you like to use for your alert(s)?
  • Please alert me when 2N2865 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2865 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2865 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2865 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2865.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2865 by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: