Part Details for 2N3251A-JQR-AG4 by TT Electronics Resistors
Overview of 2N3251A-JQR-AG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3251A-JQR-AG4
2N3251A-JQR-AG4 CAD Models
2N3251A-JQR-AG4 Part Data Attributes
|
2N3251A-JQR-AG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3251A-JQR-AG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for 2N3251A-JQR-AG4
This table gives cross-reference parts and alternative options found for 2N3251A-JQR-AG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3251A-JQR-AG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, | Motorola Semiconductor Products | 2N3251A-JQR-AG4 vs 2N3251A |
JANTXV2N3251A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3251A-JQR-AG4 vs JANTXV2N3251A |
JANS2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N3251A-JQR-AG4 vs JANS2N3251A |
JAN2N3251A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3251A-JQR-AG4 vs JAN2N3251A |
2N3251A.MODG4 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N3251A-JQR-AG4 vs 2N3251A.MODG4 |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | General Diode Corp | 2N3251A-JQR-AG4 vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N3251A-JQR-AG4 vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Raytheon Semiconductor | 2N3251A-JQR-AG4 vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | International Devices Inc | 2N3251A-JQR-AG4 vs 2N3251A |
2N3251A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | 2N3251A-JQR-AG4 vs 2N3251A |