Part Details for 2N3440-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N3440-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3440-JQR-B
2N3440-JQR-B CAD Models
2N3440-JQR-B Part Data Attributes
|
2N3440-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N3440-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for 2N3440-JQR-B
This table gives cross-reference parts and alternative options found for 2N3440-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3440-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3440L | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Solitron Devices Inc | 2N3440-JQR-B vs JAN2N3440L |
JANTXV2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | 2N3440-JQR-B vs JANTXV2N3440 |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N3440-JQR-B vs 2N3440 |
2N3440G4 | 1000mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3440-JQR-B vs 2N3440G4 |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Baneasa SA | 2N3440-JQR-B vs 2N3440 |
2N3440-JQR-B | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N3440-JQR-B vs 2N3440-JQR-B |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Crimson Semiconductor Inc | 2N3440-JQR-B vs 2N3440 |
2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Solitron Devices Inc | 2N3440-JQR-B vs 2N3440 |
2N3440G4 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | TT Electronics Resistors | 2N3440-JQR-B vs 2N3440G4 |
2N3440E3 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | Microchip Technology Inc | 2N3440-JQR-B vs 2N3440E3 |