Part Details for 2N3441 by Semitronics Corp
Overview of 2N3441 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3441
2N3441 CAD Models
2N3441 Part Data Attributes:
|
2N3441
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N3441
Semitronics Corp
Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-66 | |
Package Description | TO-66, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3441
This table gives cross-reference parts and alternative options found for 2N3441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Harris Semiconductor | 2N3441 vs 2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | 2N3441 vs 2N3441 |
2N3441 | Power Bipolar Transistor, 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-213MA, Metal, 2 Pin, TO-66, 2 PIN | RCA | 2N3441 vs 2N3441 |
JANTX2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | 2N3441 vs JANTX2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Solitron Devices Inc | 2N3441 vs 2N3441 |
2N3441R1 | 3A, 140V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3441 vs 2N3441R1 |
JAN2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, SMILAR TO TO-66, 2 PIN | Microsemi Corporation | 2N3441 vs JAN2N3441 |
2N3441 | 3A, 140V, NPN, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | 2N3441 vs 2N3441 |
2N3441 | 3A, 140V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3441 vs 2N3441 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, | Microsemi Corporation | 2N3441 vs 2N3441 |