Part Details for 2N3442G by onsemi
Overview of 2N3442G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2N3442G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25549233
|
Arrow Electronics | Trans GP BJT NPN 140V 10A 117000mW 3-Pin(2+Tab) TO-3 Tray Min Qty: 100 Package Multiple: 100 Date Code: 1621 | Americas - 1 |
|
$2.8810 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 10A I(C), 140V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-204AA, METAL, 2 PIN | 200 |
|
$4.6068 / $8.3760 | Buy Now |
Part Details for 2N3442G
2N3442G CAD Models
2N3442G Part Data Attributes:
|
2N3442G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3442G
onsemi
10 A, 140 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7.5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 117 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.08 MHz |
Alternate Parts for 2N3442G
This table gives cross-reference parts and alternative options found for 2N3442G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3442G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3442 | 10A, 140V, NPN, Si, POWER TRANSISTOR, TO-3 | onsemi | 2N3442G vs 2N3442 |
JAN2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N3442G vs JAN2N3442 |
JANTX2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N3442G vs JANTX2N3442 |
2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Mospec Semiconductor Corp | 2N3442G vs 2N3442 |
2N3442G | 10A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Rochester Electronics LLC | 2N3442G vs 2N3442G |
JANTX2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N3442G vs JANTX2N3442 |
2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Advanced Semiconductor Inc | 2N3442G vs 2N3442 |
JAN2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Spectrum Control | 2N3442G vs JAN2N3442 |
2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semitronics Corp | 2N3442G vs 2N3442 |
JANTXV2N3442 | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N3442G vs JANTXV2N3442 |