There are no models available for this part yet.
Overview of 2N3478LEADFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2N3478LEADFREE by Central Semiconductor Corp
Part Data Attributes for 2N3478LEADFREE by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-MBCY-W4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector-Base Capacitance-Max
|
1 pF
|
Collector-Emitter Voltage-Max
|
15 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-72
|
JESD-30 Code
|
O-MBCY-W4
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
750 MHz
|
Alternate Parts for 2N3478LEADFREE
This table gives cross-reference parts and alternative options found for 2N3478LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3478LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3478 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | onsemi | 2N3478LEADFREE vs 2N3478 |
2N3478 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72, | Crimson Semiconductor Inc | 2N3478LEADFREE vs 2N3478 |
2N3478 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72, TO-72, 4 PIN | International Devices Inc | 2N3478LEADFREE vs 2N3478 |
2N3478 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN, BIP RF Small Signal | National Semiconductor Corporation | 2N3478LEADFREE vs 2N3478 |
2N3478 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72 | Micro Electronics Corporation | 2N3478LEADFREE vs 2N3478 |
2N3478 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL CAN-4 | Continental Device India Ltd | 2N3478LEADFREE vs 2N3478 |