Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsAudio and Video Systems
2N3570 Information
2N3570 by Texas Instruments is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N3570Texas InstrumentsRF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72
Part Life Cycle Code
Obsolete
ECCN Code
EAR99
HTS Code
8541.21.00.75
Additional Feature
Low Noise
Case Connection
Isolated
Collector Current-Max (IC)
0.05 A
Collector-Base Capacitance-Max
0.75 Pf
Collector-Emitter Voltage-Max
15 V
Configuration
Single
DC Current Gain-Min (hFE)
20
Highest Frequency Band
Ultra High Frequency Band
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Package Body Material
Metal
Package Shape
Round
Package Style
Cylindrical
Peak Reflow Temperature (Cel)
Not Specified
Polarity/Channel Type
Npn
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
No
Terminal Form
Wire
Terminal Position
Bottom
Time@Peak Reflow Temperature-Max (s)
Not Specified
Transistor Application
Amplifier
Transistor Element Material
Silicon
Transition Frequency-Nom (fT)
1500 Mhz
Alternate Parts for 2N3570
This table gives cross-reference parts and alternative options found for 2N3570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.