Part Details for 2N3585 by Microchip Technology Inc
Overview of 2N3585 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0712
|
Newark | Power Bjt To-66 Rohs Compliant: Yes |Microchip 2N3585 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4500 / $26.4700 | Buy Now |
DISTI #
2N3585MS-ND
|
DigiKey | NPN POWER SILICON TRANSISTORS Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4700 | Buy Now |
DISTI #
2N3585
|
Avnet Americas | Trans GP BJT NPN 300V 2A 3-Pin(2+Tab) TO-66 - Bulk (Alt: 2N3585) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4500 / $28.5100 | Buy Now |
DISTI #
494-2N3585
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 65 |
|
$26.4700 / $28.5100 | Buy Now |
DISTI #
2N3585
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
741 Alternates Available |
|
$28.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 741 Factory Stock |
|
$25.2700 / $52.9400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Tray | 0 |
|
$24.8300 / $29.0900 | Buy Now |
|
NexGen Digital | 393 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 741 Factory Stock |
|
$25.2700 / $52.9400 | Buy Now |
Part Details for 2N3585
2N3585 CAD Models
2N3585 Part Data Attributes
|
2N3585
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N3585
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2N3585
This table gives cross-reference parts and alternative options found for 2N3585. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3585, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3585 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Spectrum Control | 2N3585 vs JANTX2N3585 |
JANTX2N3585 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | 2N3585 vs JANTX2N3585 |
2N3585E3 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | 2N3585 vs 2N3585E3 |
2N3585 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Swampscott Electronics Co Inc | 2N3585 vs 2N3585 |
2N3585 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Motorola Semiconductor Products | 2N3585 vs 2N3585 |
JAN2N3585 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | 2N3585 vs JAN2N3585 |
BUX67CR1 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N3585 vs BUX67CR1 |
2N3585 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Advanced Semiconductor Inc | 2N3585 vs 2N3585 |
JANTXV2N3585 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin | Silicon Transistor Corporation | 2N3585 vs JANTXV2N3585 |
JANTXV2N3585 | 2A, 300V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | Motorola Mobility LLC | 2N3585 vs JANTXV2N3585 |