Part Details for 2N3702 by New Jersey Semiconductor Products Inc
Results Overview of 2N3702 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3702 Information
2N3702 by New Jersey Semiconductor Products Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N3702
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR | 23520 |
|
$0.4400 / $2.0000 | Buy Now |
Part Details for 2N3702
2N3702 CAD Models
2N3702 Part Data Attributes
|
|
2N3702
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N3702
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 25V 3-Pin TO-92 Box
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector-Emitter Voltage-Max | 25 V | |
| Configuration | Single | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Pnp | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
Alternate Parts for 2N3702
This table gives cross-reference parts and alternative options found for 2N3702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N3702D75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | 2N3702 vs 2N3702D75Z |
| 2N3702D27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | 2N3702 vs 2N3702D27Z |
| 2N3702 | Semitronics Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | 2N3702 vs 2N3702 |
| 2N3702 | Rochester Electronics LLC | Check for Price | 500mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | 2N3702 vs 2N3702 |
| 2N3702 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | 2N3702 vs 2N3702 |