| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N4899 | Semicoa Semiconductors | Check for Price | Transistor | 2N3740 vs 2N4899 |
| 2N4900 | Intersil Corporation | Check for Price | Transistor | 2N3740 vs 2N4900 |
| 2N4898 | Fairchild Semiconductor Corporation | Check for Price | Transistor | 2N3740 vs 2N4898 |
| 2N4899 | Intersil Corporation | Check for Price | Transistor | 2N3740 vs 2N4899 |
| 2N4898 | Semicoa Semiconductors | Check for Price | Transistor | 2N3740 vs 2N4898 |
| 2N3741 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 1-Element, PNP | 2N3740 vs 2N3741 |
| 2N4899 | Texas Instruments | Check for Price | Transistor | 2N3740 vs 2N4899 |
| 2N4899 | Harris Semiconductor | Check for Price | Transistor | 2N3740 vs 2N4899 |
Part Details for 2N3740 by Texas Instruments
Results Overview of 2N3740 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3740 Information
2N3740 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2N3740 Part Data Attributes
|
|
2N3740
Texas Instruments
Buy Now
|
Compare Parts:
2N3740
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 25 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 4 Mhz |
Alternate Parts for 2N3740
This table gives cross-reference parts and alternative options found for 2N3740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.