Transistors
2N3792.MOD
Description: 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN

Overview of 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF6755ACPZ Analog Devices Sat mod
ADRF6755ACPZ-R7 Analog Devices Sat mod
LTC5588IPF-1#TRPBF Analog Devices 200MHz to 6000MHz 4xrature Mod

CAD Models for 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited

2N3792.MOD
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. 2N3792.MOD
    TT Electronics Power and Hybrid / Semelab Limited
    10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
    VS

Alternate Parts for 2N3792.MOD

This table gives cross-reference parts and alternative options found for 2N3792.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3792.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3792R1 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3792.MOD vs 2N3792R1
2N3792.MOD Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3792.MOD vs 2N3792.MOD
2N3792 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3792.MOD vs 2N3792
2N3792 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3792.MOD vs 2N3792
2N3792.MODR1 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3792.MOD vs 2N3792.MODR1
Part Number Description Manufacturer Compare
2N3792.MOD Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3792.MOD vs 2N3792.MOD
2N3792 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3792.MOD vs 2N3792
2N3792.MODR1 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN TT Electronics Resistors 2N3792.MOD vs 2N3792.MODR1
2N3792R1 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3792.MOD vs 2N3792R1
2N3792.MODR1 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3792.MOD vs 2N3792.MODR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 2N3792.MOD would you like to use for your alert(s)?
  • Please alert me when 2N3792.MOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3792.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3792.MOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3792.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3792.MOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3792.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: