Part Details for 2N3823E3 by Microsemi Corporation
Overview of 2N3823E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3823E3
2N3823E3 CAD Models
2N3823E3 Part Data Attributes
|
2N3823E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3823E3
Microsemi Corporation
RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, TO-72, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CYLINDRICAL, O-MBCY-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3823E3
This table gives cross-reference parts and alternative options found for 2N3823E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3823E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5246 | RF Small Signal Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3823E3 vs 2N5246 |
BF244A | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-92, | Fairchild Semiconductor Corporation | 2N3823E3 vs BF244A |
2N5486 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-226AA | InterFET Corporation | 2N3823E3 vs 2N5486 |
933114330126 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, TO-92 VARIANT, 3 PIN, FET RF Small Signal | NXP Semiconductors | 2N3823E3 vs 933114330126 |
BF245C | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-92, TO-92DE, 3 PIN | Micro Electronics Corporation | 2N3823E3 vs BF245C |
BF245A | JFET VHF/UHF Amplifier, 1000-BLKBX | onsemi | 2N3823E3 vs BF245A |
BF245B | JFET VHF/UHF Amplifier, 1000-BLKBX | onsemi | 2N3823E3 vs BF245B |
933114330112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, TO-92 VARIANT, 3 PIN, FET RF Small Signal | NXP Semiconductors | 2N3823E3 vs 933114330112 |
933171550112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, PLASTIC, TO-92 VARIANT, 3 PIN, FET RF Small Signal | NXP Semiconductors | 2N3823E3 vs 933171550112 |
BF245AZL1 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N3823E3 vs BF245AZL1 |