2N3887
Description: Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element,

Overview of 2N3887 by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2N3887 by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3887 by Powerex Power Semiconductors

2N3887
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
4 V
Holding Current-Max
200 mA
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
4500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
175000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
275 A
Repetitive Peak Off-state Voltage
300 V
Repetitive Peak Reverse Voltage
300 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N3887
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element,
    VS

Alternate Parts for 2N3887

This table gives cross-reference parts and alternative options found for 2N3887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR230A3 25A, 100V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC 2N3887 vs MCR230A3
NTE5562 Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, NTE Electronics Inc 2N3887 vs NTE5562
15104GOA Silicon Controlled Rectifier, 235A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN Microsemi Corporation 2N3887 vs 15104GOA
SKT130/04C Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209 SEMIKRON 2N3887 vs SKT130/04C
MCR231A3 25A, 100V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC 2N3887 vs MCR231A3
2N3890 Silicon Controlled Rectifier, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, Semitronics Corp 2N3887 vs 2N3890
MCR230F3 25A, 50V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC 2N3887 vs MCR230F3
2N6171 35A, 100V, SCR Motorola Mobility LLC 2N3887 vs 2N6171
2N3890 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, Powerex Power Semiconductors 2N3887 vs 2N3890
150C60BE3 Silicon Controlled Rectifier, 235A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN Microsemi Corporation 2N3887 vs 150C60BE3

Related Parts for 2N3887

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3887 by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3887 by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of 2N3887 would you like to use for your alert(s)?
  • Please alert me when 2N3887 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3887 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3887 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3887 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3887.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3887 by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: