SKT130/04C
SEMIKRON
Description: Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209

Overview of SKT130/04C by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SKT130/04C by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKT130/04C by SEMIKRON

SKT130/04C
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
120 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
250 mA
JEDEC-95 Code
TO-209
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e2
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
3500 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
130000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
204.1 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. SKT130/04C
    SEMIKRON
    Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-209
    VS

Alternate Parts for SKT130/04C

This table gives cross-reference parts and alternative options found for SKT130/04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT130/04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR230A3 25A, 100V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC SKT130/04C vs MCR230A3
NTE5562 Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-48, NTE Electronics Inc SKT130/04C vs NTE5562
15104GOA Silicon Controlled Rectifier, 235A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN Microsemi Corporation SKT130/04C vs 15104GOA
MCR231A3 25A, 100V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC SKT130/04C vs MCR231A3
2N3890 Silicon Controlled Rectifier, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-93, Semitronics Corp SKT130/04C vs 2N3890
MCR230F3 25A, 50V, SCR, CASE 311-02, 3 PIN Motorola Mobility LLC SKT130/04C vs MCR230F3
2N6171 35A, 100V, SCR Motorola Mobility LLC SKT130/04C vs 2N6171
2N3890 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, Powerex Power Semiconductors SKT130/04C vs 2N3890
150C60BE3 Silicon Controlled Rectifier, 235A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN Microsemi Corporation SKT130/04C vs 150C60BE3
2N3887 Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, Powerex Power Semiconductors SKT130/04C vs 2N3887

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKT130/04C by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKT130/04C by SEMIKRON

Select Manufacturer
Which Manufacturer of SKT130/04C would you like to use for your alert(s)?
  • Please alert me when SKT130/04C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKT130/04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKT130/04C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKT130/04C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKT130/04C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKT130/04C by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: