Part Details for 2N3922 by Calogic Inc
Overview of 2N3922 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3922
2N3922 CAD Models
2N3922 Part Data Attributes
|
2N3922
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N3922
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, HERMETIC SEALED PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-71 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 6 pF | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3922
This table gives cross-reference parts and alternative options found for 2N3922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3922 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Space Power Electronics Inc | 2N3922 vs 2N3922 |
2N3922 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Solid State Devices Inc (SSDI) | 2N3922 vs 2N3922 |
2N3922 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-71, TO-71, 8 PIN, FET General Purpose Small Signal | National Semiconductor Corporation | 2N3922 vs 2N3922 |