Part Details for 2N3972 by Calogic Inc
Results Overview of 2N3972 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N3972 Information
2N3972 by Calogic Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: 2N3972 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N3972 Part Data Attributes
|
|
2N3972
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
2N3972
Calogic Inc
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| FET Technology | Junction | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 1.8 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |