Part Details for 2N3996E3 by Microsemi Corporation
Overview of 2N3996E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3996E3
2N3996E3 CAD Models
2N3996E3 Part Data Attributes
|
2N3996E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3996E3
Microsemi Corporation
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-111, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3996E3
This table gives cross-reference parts and alternative options found for 2N3996E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3996E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | 2N3996E3 vs 2N3996 |
JAN2N3996 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111 | Texas Instruments | 2N3996E3 vs JAN2N3996 |
2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon | Swampscott Electronics Co Inc | 2N3996E3 vs 2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Microchip Technology Inc | 2N3996E3 vs JANTXV2N3996 |
JAN2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | 2N3996E3 vs JAN2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin | Spectrum Control | 2N3996E3 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corporation | 2N3996E3 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 4 Pin, TO-111/I, 4 PIN | Solitron Devices Inc | 2N3996E3 vs JANTXV2N3996 |
JANTXV2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Unitrode Corp (RETIRED) | 2N3996E3 vs JANTXV2N3996 |
JANTX2N3996 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN | Microsemi Corporation | 2N3996E3 vs JANTX2N3996 |