Part Details for 2N4117A by National Semiconductor Corporation
Overview of 2N4117A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4117A
2N4117A CAD Models
2N4117A Part Data Attributes:
|
2N4117A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N4117A
National Semiconductor Corporation
TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA LOW INPUT CURRENT | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4117A
This table gives cross-reference parts and alternative options found for 2N4117A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4117A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4117A | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4117A vs 2N4117A |
2N4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, ROHS COMPLIANT, METAL PACKAGE-4 | Linear Integrated Systems | 2N4117A vs 2N4117A |
2N4117A | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-72 | Texas Instruments | 2N4117A vs 2N4117A |
2N4117A | Transistor | Vishay Siliconix | 2N4117A vs 2N4117A |
2N4117A-E3 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N4117A vs 2N4117A-E3 |
2N4117A | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-72, | Solitron Devices Inc | 2N4117A vs 2N4117A |
2N4117A-E3 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4117A vs 2N4117A-E3 |