Part Details for 2N4260 by Semiconductor Technology Inc
Overview of 2N4260 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4260
2N4260 CAD Models
2N4260 Part Data Attributes
|
2N4260
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4260
Semiconductor Technology Inc
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Part Package Code | TO-72 | |
Package Description | TO-72, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1600 MHz |
Alternate Parts for 2N4260
This table gives cross-reference parts and alternative options found for 2N4260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4260 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | 2N4260 vs 2N4260 |
2N4260 | RF Small Signal Bipolar Transistor, 0.03A I(C), Silicon, PNP, TO-72, TO-72, 4 PIN | Solid State Devices Inc (SSDI) | 2N4260 vs 2N4260 |
2N4260 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Semicoa Semiconductors | 2N4260 vs 2N4260 |