Part Details for 2N4261UB by Microchip Technology Inc
Overview of 2N4261UB by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4261UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-20981-ND
|
DigiKey | TRANS PNP 15V 0.03A UB Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2N4261UB
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin UB - Waffle Pack (Alt: 2N4261UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
2N4261UB/TR
|
Avnet Americas | Trans GP BJT PNP 15V 0.03A 3-Pin UB - Tape and Reel (Alt: 2N4261UB/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2N4261UB
2N4261UB CAD Models
2N4261UB Part Data Attributes
|
2N4261UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4261UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3.5 ns | |
Turn-on Time-Max (ton) | 2.5 ns |
Alternate Parts for 2N4261UB
This table gives cross-reference parts and alternative options found for 2N4261UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4261UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | 2N4261UB vs JANTX2N4261UB |
JANTXV2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | 2N4261UB vs JANTXV2N4261UB |
2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | 2N4261UB vs 2N4261UB |
JAN2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N4261UB vs JAN2N4261UB |
JANTXV2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | 2N4261UB vs JANTXV2N4261UB |
JANTXV2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N4261UB vs JANTXV2N4261UB |
2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | 2N4261UB vs 2N4261UB |
JANS2N4261UB | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, PNP | Microchip Technology Inc | 2N4261UB vs JANS2N4261UB |
2C4261 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | 2N4261UB vs 2C4261 |
JAN2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | 2N4261UB vs JAN2N4261UB |